
2SD20670RA | |
|---|---|
DigiKey Part Number | 2SD20670RATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD20670RA |
Description | TRANS NPN DARL 100V 2A MT-2-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 1 W Through Hole MT-2-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8000 @ 1A, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | MT-2-A1 | |
Base Product Number |

