2SD0601A0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 4,478
Unit Price: $1.23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,887
Unit Price: $1.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,918
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 86,209
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 109,652
Unit Price: $0.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,665
Unit Price: $2.96000
Datasheet

Similar


onsemi
In Stock: 128,172
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 12,262
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 44,902
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 1,195
Unit Price: $1.89000
Datasheet
Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD0601A0L

DigiKey Part Number
2SD0601A0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD0601A0L
Description
TRANS NPN 50V 0.1A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes