TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC26310RA

DigiKey Part Number
2SC26310RACT-ND - Cut Tape (CT)
2SC26310RATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC26310RA
Description
TRANS NPN 150V 0.05A TO-92-B1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 50 mA 160MHz 750 mW Through Hole TO-92-B1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
1V @ 3mA, 30mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 10mA, 5V
Power - Max
750 mW
Frequency - Transition
160MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-B1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.