
80SXE47M+T | |
|---|---|
DigiKey Part Number | 10-80SXE47M+TCT-ND - Cut Tape (CT) 10-80SXE47M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80SXE47M+T |
Description | CAP ALUM POLY 47UF 20% 80V TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $20.30700 | $203.07 |
| 50 | $18.29280 | $914.64 |
| 100 | $16.27860 | $1,627.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.48326 | $6,741.63 |
| 1,000 | $11.04715 | $11,047.15 |
| 1,500 | $10.82815 | $16,242.23 |
| 2,500 | $10.76293 | $26,907.33 |

