
20SVPF560M | |
---|---|
DigiKey Part Number | P16501TR-ND - Tape & Reel (TR) P16501CT-ND - Cut Tape (CT) P16501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPF560M |
Description | CAP ALUM POLY 560UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPF560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
10 | $13.10500 | $131.05 |
50 | $10.31300 | $515.65 |
100 | $9.43200 | $943.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.24405 | $3,297.62 |
800 | $7.72830 | $6,182.64 |
1,200 | $7.46804 | $8,961.65 |
2,000 | $7.17802 | $14,356.04 |
2,800 | $7.00756 | $19,621.17 |
4,000 | $6.84295 | $27,371.80 |
4,800 | $6.76470 | $32,470.56 |
9,600 | $6.49982 | $62,398.27 |
10,000 | $6.48575 | $64,857.50 |