6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SXE6R8M+3

DigiKey Part Number
10-100SXE6R8M+3-ND
Manufacturer
Manufacturer Product Number
100SXE6R8M+3
Description
CAP ALUM POLY 6R8UF 20% 100V TH
Customer Reference
Detailed Description
6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.76000$17.76
10$11.69100$116.91
50$9.15220$457.61
200$7.68300$1,536.60
600$6.84823$4,108.94
1,000$6.53593$6,535.93
2,600$6.05517$15,743.44
5,000$5.79040$28,952.00
Manufacturers Standard Package