


LT8309ES5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT8309ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8309ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT8309ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8309ES5#TRMPBF |
Description | IC REG FLYBACK ISO ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8309ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 40V | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.59000 | $55.59 |
10 | $36.86700 | $368.67 |
25 | $31.98040 | $799.51 |
100 | $26.45500 | $2,645.50 |
250 | $23.74160 | $5,935.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.16970 | $11,084.85 |