cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T215S-F

DigiKey Part Number
255-T215S-F-ND
Manufacturer
Manufacturer Product Number
T215S-F
Description
SWITCH TOGGLE DPDT 15A 250V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$141.01550$2,820.31
Manufacturers Standard Package