
TX2SS-L-4.5V-TH-X | |
|---|---|
DigiKey Part Number | 255-TX2SS-L-4.5V-TH-X-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-L-4.5V-TH-X |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 3.38 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 202.5 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.58820 | $14,794.10 |

