
ISL23425TFRUZ-T7A | |
---|---|
DigiKey Part Number | ISL23425TFRUZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL23425TFRUZ-T7A |
Description | IC DGTL POT 100KOHM 16UTQFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-UTQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | ISL23425TFRUZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-UTQFN (2.6x1.8) | |
Package / Case | 16-UFQFN | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |