cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR115G-BF

DigiKey Part Number
255-TR115G-BF-ND
Manufacturer
Manufacturer Product Number
TR115G-BF
Description
SWITCH ROCKER SPDT 15A 250V
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 38.00mm x 14.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$77.99650$1,559.93
Manufacturers Standard Package