



TQ2SS-L-6V-Z | |
---|---|
DigiKey Part Number | TQ2SS-L-6V-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SS-L-6V-Z |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-L-6V-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 514 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.64502 | $10,822.51 |