



TQ2SA-L2-9V-Z | |
---|---|
DigiKey Part Number | 255-3851-2-ND - Tape & Reel (TR) 255-3851-1-ND - Cut Tape (CT) 255-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-9V-Z |
Description | RELAY TELECOM DPDT 500MA 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L2-9V-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 15.5 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $27.78300 | $277.83 |
25 | $26.53320 | $663.33 |
50 | $25.62460 | $1,281.23 |
100 | $24.74620 | $2,474.62 |
250 | $23.63012 | $5,907.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.74616 | $11,373.08 |
1,000 | $21.96454 | $21,964.54 |
1,500 | $21.51960 | $32,279.40 |
2,500 | $20.97161 | $52,429.02 |
3,500 | $20.61820 | $72,163.70 |