



TQ2SA-L2-4.5V-Z | |
---|---|
DigiKey Part Number | 255-TQ2SA-L2-4.5V-ZTR-ND - Tape & Reel (TR) 255-TQ2SA-L2-4.5V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-L2-4.5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-4.5V-Z |
Description | RELAY TELECOM DPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L2-4.5V-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 31 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.64000 | $35.64 |
10 | $31.74300 | $317.43 |
25 | $30.31680 | $757.92 |
50 | $29.27800 | $1,463.90 |
100 | $28.27450 | $2,827.45 |
250 | $26.99932 | $6,749.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.07222 | $13,036.11 |
1,000 | $25.17634 | $25,176.34 |
1,500 | $24.66631 | $36,999.46 |
2,500 | $24.03833 | $60,095.82 |