



TQ2SA-L2-24V-Z | |
---|---|
DigiKey Part Number | 255-3852-2-ND - Tape & Reel (TR) 255-3852-1-ND - Cut Tape (CT) 255-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-24V-Z |
Description | RELAY TELECOM DPDT 500MA 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L2-24V-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $37.71300 | $377.13 |
25 | $36.01680 | $900.42 |
50 | $34.78180 | $1,739.09 |
100 | $33.58960 | $3,358.96 |
250 | $32.07448 | $8,018.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $30.97272 | $15,486.36 |
1,000 | $29.90824 | $29,908.24 |
1,500 | $29.30227 | $43,953.40 |
2,500 | $28.55586 | $71,389.65 |