
AQY215SX | |
---|---|
DigiKey Part Number | 255-AQY215SXTR-ND - Tape & Reel (TR) 255-AQY215SXCT-ND - Cut Tape (CT) 255-AQY215SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY215SX |
Description | SSR RELAY SPST-NO 250MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.53000 | $31.53 |
10 | $28.13100 | $281.31 |
25 | $26.86320 | $671.58 |
50 | $25.94340 | $1,297.17 |
100 | $25.05340 | $2,505.34 |
250 | $23.92388 | $5,980.97 |
500 | $23.10246 | $11,551.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.36003 | $22,360.03 |
2,000 | $21.59128 | $43,182.56 |
3,000 | $21.15367 | $63,461.01 |