



ST2-L2-DC24V-F | |
---|---|
DigiKey Part Number | ST2-L2-DC24V-F-ND |
Manufacturer | |
Manufacturer Product Number | ST2-L2-DC24V-F |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 250VDC - Max | |
Load - Max Switching | 3040VA, 2000W | |
Coil Current | 10 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.4 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.91000 | $74.91 |
10 | $66.72900 | $667.29 |
25 | $63.72240 | $1,593.06 |
50 | $61.53740 | $3,076.87 |
100 | $59.42520 | $5,942.52 |
250 | $56.74120 | $14,185.30 |
500 | $54.79054 | $27,395.27 |
1,000 | $53.81670 | $53,816.70 |