
SFS4-L-DC12V | |
---|---|
DigiKey Part Number | 255-SFS4-L-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-L-DC12V |
Description | SLIM TYPE, 4FOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 41.7 mA | |
Coil Power | 500mW | |
Coil Resistance | 288 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $170.23440 | $8,511.72 |