




RT3SP2-24V | |
---|---|
DigiKey Part Number | 255-5304-ND |
Manufacturer | |
Manufacturer Product Number | RT3SP2-24V |
Description | SSR RELAY SPST-NO 300MA 0-400V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 300 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,191.66000 | $1,191.66 |
10 | $1,061.09100 | $10,610.91 |
25 | $1,013.12560 | $25,328.14 |
50 | $978.26020 | $48,913.01 |