



JS1-15V | |
---|---|
DigiKey Part Number | JS1-15V-ND |
Manufacturer | |
Manufacturer Product Number | JS1-15V |
Description | RELAY GEN PURPOSE SPDT 10A 15V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | 2500VA, 1000W | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class E | |
Must Operate Voltage | 10.5 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 625 Ohms | |
Base Product Number |