JQ1-5V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 24,992
Unit Price: $10.95000
Datasheet
JQ1AP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JQ1AP Series
JQ1-5V-F
JQ1-5V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

JQ1-5V-F

DigiKey Part Number
255-2073-ND
Manufacturer
Manufacturer Product Number
JQ1-5V-F
Description
RELAY GEN PURPOSE SPDT 5A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JQ1-5V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 110VDC - Max
Load - Max Switching
1250VA, 550W
Coil Current
80 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class E
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
62.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes