HL2-HTM-DC12V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 310
Unit Price: $188.19000
Datasheet
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HL2-HTM-DC12V-F

DigiKey Part Number
255-2807-ND
Manufacturer
Manufacturer Product Number
HL2-HTM-DC12V-F
Description
RELAY GEN PURPOSE DPDT 10A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Mfr
Must Operate Voltage
9.6 VDC
Series
Must Release Voltage
1.2 VDC
Packaging
Bulk
Operate Time
25 ms
Part Status
Obsolete
Release Time
25 ms
Mounting Type
Operating Temperature
-50°C ~ 70°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
DPDT (2 Form C)
Approval Agency
cURus, TUV
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
125VAC - Nom
Coil Resistance
160 Ohms
Coil Current
75 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K10P-11DT5-12TE Connectivity Potter & Brumfield Relays310PB329-ND$188.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes