



HEV2AN-P-DC6V | |
---|---|
DigiKey Part Number | 255-4141-ND |
Manufacturer | |
Manufacturer Product Number | HEV2AN-P-DC6V |
Description | RELAY GEN PURPOSE DPST 20A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 1000VDC - Max | |
Load - Max Switching | 20000W | |
Coil Current | 320 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.8 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $853.66000 | $853.66 |
10 | $760.14300 | $7,601.43 |
25 | $725.79240 | $18,144.81 |
50 | $700.82640 | $35,041.32 |
100 | $676.70660 | $67,670.66 |