HC4D-HL-AC240V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 16
Unit Price: $1,165.81000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 347
Unit Price: $641.28000
Datasheet

Similar


Omron Automation and Safety
In Stock: 60
Unit Price: $233.66000
Datasheet
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4D-HL-AC240V

DigiKey Part Number
HC4D-HL-AC240V-ND
Manufacturer
Manufacturer Product Number
HC4D-HL-AC240V
Description
RELAY GEN PURPOSE 4PDT 3A 240V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
72 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
750VA
Coil Resistance
48 kOhms
Coil Current
5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KHAU-17A11-240TE Connectivity Potter & Brumfield Relays16PB3269-ND$1,165.81000Similar
KHAU-17A18-240TE Connectivity Potter & Brumfield Relays347PB2255-ND$641.28000Similar
MY4ZN AC220/240 (S)Omron Automation and Safety60Z12609-ND$233.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes