


HC4-HTM-AC120V | |
|---|---|
DigiKey Part Number | HC4-HTM-AC120V-ND |
Manufacturer | |
Manufacturer Product Number | HC4-HTM-AC120V |
Description | RELAY GEN PURPOSE 4PDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 10.084 kOhms |
Coil Current 11.9 mA | Base Product Number |

