
EKMC1691112 | |
---|---|
DigiKey Part Number | 255-6304-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1691112 |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 98.425" (2.5m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Slight Motion Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Slight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.34000 | $80.34 |
5 | $72.73800 | $363.69 |
10 | $69.89800 | $698.98 |
25 | $66.50480 | $1,662.62 |
50 | $64.18500 | $3,209.25 |
100 | $62.05860 | $6,205.86 |
500 | $57.77564 | $28,887.82 |
1,000 | $56.17912 | $56,179.12 |