
EKMB4303113K | |
|---|---|
DigiKey Part Number | 255-EKMB4303113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4303113K |
Description | SENSOR PIR 6UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 669" (17m) 55.8' Long Distance Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Long Distance Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 669" (17m) 55.8' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.92000 | $152.92 |
| 5 | $139.32200 | $696.61 |
| 10 | $134.28200 | $1,342.82 |
| 25 | $128.24880 | $3,206.22 |
| 50 | $124.12500 | $6,206.25 |
| 100 | $120.34220 | $12,034.22 |
| 500 | $112.71972 | $56,359.86 |

