
EKMB4303112K | |
---|---|
DigiKey Part Number | 255-EKMB4303112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4303112K |
Description | SENSOR PIR 6UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 669" (17m) 55.8' Long Distance Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 669" (17m) 55.8' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Long Distance Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.02000 | $147.02 |
5 | $134.00000 | $670.00 |
10 | $129.16000 | $1,291.60 |
25 | $123.36800 | $3,084.20 |
50 | $119.40360 | $5,970.18 |
100 | $115.76990 | $11,576.99 |
500 | $108.44574 | $54,222.87 |