
EKMB1391112K | |
---|---|
DigiKey Part Number | 255-6292-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1391112K |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 98.425" (2.5m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Slight Motion Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Slight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.74000 | $95.74 |
5 | $86.80600 | $434.03 |
10 | $83.48900 | $834.89 |
25 | $79.52840 | $1,988.21 |
50 | $76.82040 | $3,841.02 |
100 | $74.33660 | $7,433.66 |
450 | $69.63220 | $31,334.49 |
950 | $67.60177 | $64,221.68 |