AXT390164 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electric Works
In Stock: 0
Unit Price: $15.94658
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT390164

DigiKey Part Number
AXT390164-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXT390164
Description
CONN SOCKET 90POS SMD GOLD
Customer Reference
Detailed Description
90 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
90
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes