AXN420530P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $11.14852
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 4,975
Unit Price: $14.82000
Datasheet
P8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXN420530P

DigiKey Part Number
255-5516-2-ND - Tape & Reel (TR)
255-5516-1-ND - Cut Tape (CT)
255-5516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXN420530P
Description
CONN HDR 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 5.5mm, 8mm
Height Above Board
0.186" (4.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types