
AXN330038P | |
---|---|
DigiKey Part Number | 255-3018-2-ND - Tape & Reel (TR) 255-3018-1-ND - Cut Tape (CT) 255-3018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXN330038P |
Description | CONN SOCKET 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm, 5mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |