
AXK730147G | |
|---|---|
DigiKey Part Number | 255-4203-2-ND - Tape & Reel (TR) 255-4203-1-ND - Cut Tape (CT) 255-4203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK730147G |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $12.17600 | $121.76 |
| 25 | $11.40800 | $285.20 |
| 50 | $10.86380 | $543.19 |
| 100 | $10.34350 | $1,034.35 |
| 250 | $9.69576 | $2,423.94 |
| 500 | $9.23274 | $4,616.37 |
| 1,000 | $8.79199 | $8,791.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.14918 | $24,447.54 |
| 6,000 | $7.76051 | $46,563.06 |
| 9,000 | $7.54191 | $67,877.19 |



