
AXK5S30347YG | |
---|---|
DigiKey Part Number | 255-AXK5S30347YGTR-ND - Tape & Reel (TR) 255-AXK5S30347YGCT-ND - Cut Tape (CT) 255-AXK5S30347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S30347YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S30347YG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $11.29000 | $112.90 |
25 | $10.58560 | $264.64 |
50 | $10.07820 | $503.91 |
100 | $9.59700 | $959.70 |
250 | $8.99532 | $2,248.83 |
500 | $8.56588 | $4,282.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.15705 | $8,157.05 |
2,000 | $7.76785 | $15,535.70 |
3,000 | $7.54886 | $22,646.58 |
5,000 | $7.28186 | $36,409.30 |
7,000 | $7.11117 | $49,778.19 |
10,000 | $6.93466 | $69,346.60 |