
AXG8440J4 | |
---|---|
DigiKey Part Number | AXG8440J4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG8440J4 |
Description | CONN PLUG 44POS SMD GOLD |
Customer Reference | |
Detailed Description | 46 (44 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 46 (44 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |