AXG144224A | |
---|---|
DigiKey Part Number | 255-5544-ND |
Manufacturer | |
Manufacturer Product Number | AXG144224A |
Description | CONN SOCKET 44POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 44 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $16.39800 | $163.98 |
25 | $15.37400 | $384.35 |
50 | $14.63820 | $731.91 |
100 | $13.93840 | $1,393.84 |
250 | $13.06552 | $3,266.38 |
500 | $12.44184 | $6,220.92 |
1,000 | $11.84815 | $11,848.15 |
2,500 | $11.10681 | $27,767.02 |