
AXF6G2032 | |
---|---|
DigiKey Part Number | 255-AXF6G2032-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G2032 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.096" (2.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.22467 | $21,674.01 |