AXE616124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE616124D

DigiKey Part Number
255-AXE616124DTR-ND - Tape & Reel (TR)
255-AXE616124DCT-ND - Cut Tape (CT)
255-AXE616124DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXE616124D
Description
A4S HEADER, 16-PIN, 15K REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.39000$15.39
10$13.08900$130.89
25$12.26880$306.72
50$11.68120$584.06
100$11.12310$1,112.31
250$10.42568$2,606.42
500$9.92796$4,963.98
1,000$9.45412$9,454.12
2,500$9.44622$23,615.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$7.71750$115,762.50
Manufacturers Standard Package