AXF5G3022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5G3022

DigiKey Part Number
255-AXF5G3022TR-ND - Tape & Reel (TR)
255-AXF5G3022CT-ND - Cut Tape (CT)
255-AXF5G3022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXF5G3022
Description
P4SP CONNECTOR 30 PIN 2.5MM SOCK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2.5mm
Height Above Board
0.096" (2.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.56000$12.56
10$10.65000$106.50
25$9.97800$249.45
50$9.50180$475.09
100$9.04690$904.69
250$8.48000$2,120.00
500$8.07502$4,037.51
1,000$7.68960$7,689.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.15825$18,474.75
Manufacturers Standard Package