
AXE880124A | |
---|---|
DigiKey Part Number | 255-6425-ND |
Manufacturer | |
Manufacturer Product Number | AXE880124A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.81000 | $23.81 |
10 | $20.21500 | $202.15 |
25 | $18.94760 | $473.69 |
50 | $18.04120 | $902.06 |
100 | $17.17990 | $1,717.99 |
250 | $16.10340 | $4,025.85 |
500 | $15.33486 | $7,667.43 |
1,000 | $14.60310 | $14,603.10 |
2,500 | $13.68958 | $34,223.95 |