
AXC400201 | |
---|---|
DigiKey Part Number | AXC400201-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AXC400201 |
Description | CONN EDGE DUAL FML 100POS 0.100 |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |