
AV622264 | |
---|---|
DigiKey Part Number | 255-6125-ND |
Manufacturer | |
Manufacturer Product Number | AV622264 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 20gf | |
Release Force | 2.039gf | |
Operating Position | 0.394" (10.0mm) | |
Pretravel | 0.102" (2.6mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.18000 | $66.18 |
10 | $54.75100 | $547.51 |
25 | $50.79000 | $1,269.75 |
50 | $47.98180 | $2,399.09 |
100 | $45.32960 | $4,532.96 |
300 | $41.41957 | $12,425.87 |
500 | $39.71678 | $19,858.39 |
1,000 | $38.28379 | $38,283.79 |