
ASQ10227 | |
---|---|
DigiKey Part Number | 255-6470-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10227 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 173gf | |
Release Force | - | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.102" (2.6mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.00000 | $56.00 |
10 | $46.35100 | $463.51 |
25 | $42.99920 | $1,074.98 |
50 | $40.62140 | $2,031.07 |
100 | $38.37660 | $3,837.66 |
250 | $35.59600 | $8,899.00 |
500 | $33.62552 | $16,812.76 |
1,000 | $32.02290 | $32,022.90 |