cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS3412

DigiKey Part Number
255-ARS3412-ND
Manufacturer
Manufacturer Product Number
ARS3412
Description
RF/Wireless
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
16.7 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
720 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$254.35060$12,717.53
Manufacturers Standard Package