



ARS10Y4H | |
---|---|
DigiKey Part Number | 255-4057-5-ND |
Manufacturer | |
Manufacturer Product Number | ARS10Y4H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 44.4 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 101 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.10000 | $122.10 |
10 | $108.77900 | $1,087.79 |
40 | $101.44275 | $4,057.71 |
80 | $97.96025 | $7,836.82 |
120 | $95.97767 | $11,517.32 |
280 | $91.96057 | $25,748.96 |
520 | $89.13056 | $46,347.89 |