
ARS10A12 | |
---|---|
DigiKey Part Number | 255-ARS10A12-ND |
Manufacturer | |
Manufacturer Product Number | ARS10A12 |
Description | RELAY RF SPDT 500MA 12V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ARS10A12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 16.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $257.47225 | $10,298.89 |