



ARN30A4H | |
---|---|
DigiKey Part Number | ARN30A4H-ND |
Manufacturer | |
Manufacturer Product Number | ARN30A4H |
Description | RELAY RF SPDT 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 71.1 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Gold Plating | |
Coil Power | 320mW | |
Coil Resistance | 63.3 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,605.74800 | $80,287.40 |