



ARN30A12X | |
---|---|
DigiKey Part Number | ARN30A12X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARN30A12X |
Description | RELAY RF SPDT 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 26.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Gold Plating | |
Coil Power | 320mW | |
Coil Resistance | 450 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1,445.40060 | $578,160.24 |