
ARJ22A24X | |
---|---|
DigiKey Part Number | 255-ARJ22A24XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARJ22A24X |
Description | RELAY RF DPDT 300MA 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 6.3 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 150mW | |
Coil Resistance | 3.84 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $788.30248 | $394,151.24 |