ARJ20A4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJ20A4H
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARJ22A24

DigiKey Part Number
ARJ22A24-ND
Manufacturer
Manufacturer Product Number
ARJ22A24
Description
RELAY RF DPDT 300MA 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
6.3 mA
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
300 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-30°C ~ 70°C
Contact Material
Gold Plating
Coil Power
150mW
Coil Resistance
3.84 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$1,907.58660$95,379.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.